You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3862EGN-1#PBF
DC/DC Controller, Boost, SEPIC, 8.5V to 36V Supply, 1 Output, 96% Duty Cycle, 300kHz, NSSOP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3862EGN-1#PBF
- Order Code:
- 4026525
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3862EGN-1#PBF Datasheet
Product Overview
- 2-phase operation reduces input and output capacitance
- Fixed frequency, peak current mode control
- 10V gate drive for high voltage MOSFETs
- Adjustable slope compensation gain, adjustable max duty cycle (up to 96%)
- Adjustable leading edge blanking, ±1% internal voltage reference
- Programmable operating frequency with one external resistor
- Internal 10V LDO regulator, phase-lockable fixed frequency 50KHz to 650KHz
- VIN supply voltage range from 8.5 to 36V (TA=25°C. VIN=12V, RUN=2V and SS=open)
- 24-lead plastic SSOP package
- Temperature rating range from –40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 8.5V
- :
- 36V
- :
- 1Outputs
- :
- 96%
- :
- NSSOP
- :
- 24Pins
- :
- 300kHz
- :
- Boost, SEPIC
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
170 In stock Need more?
170 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 55+
- 110+
- 275+
- 550+
- 1045+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,338.80 (¥1,472.68) | ( ) |
10+ | ¥1,039.17 (¥1,143.09) | ( ) |
55+ | ¥924.25 (¥1,016.68) | ( ) |
110+ | ¥795.73 (¥875.30) | ( ) |
275+ | ¥795.09 (¥874.60) | ( ) |
550+ | ¥794.77 (¥874.25) | ( ) |
1045+ | ¥794.45 (¥873.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.