You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3862EFE-2#PBF
DC/DC Controller, Boost, SEPIC, 5.5V to 36V Supply, 1 Output, 96% Duty Cycle, 300kHz, TSSOP-EP-24
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3862EFE-2#PBF
- Order Code:
- 4026522
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3862EFE-2#PBF Datasheet
Product Overview
- Fixed frequency, peak current mode control
- Internal 10V LDO regulator
- Adjustable slope compensation gain
- Adjustable Max duty cycle
- Adjustable leading edge blanking
- VIN supply voltage range from 5.5 to 36V (TA = 25°C)
- Typical LDO regulator output voltage is 10V (TA = 25°C)
- 24-lead plastic TSSOP package
- Temperature rating range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 5.5V
- :
- 36V
- :
- 1Outputs
- :
- 96%
- :
- TSSOP-EP
- :
- 24Pins
- :
- 300kHz
- :
- Boost, SEPIC
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
51 In stock Need more?
51 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 62+
- 124+
- 310+
- 558+
- 1054+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,810.05 (¥1,991.06) | ( ) |
10+ | ¥1,268.94 (¥1,395.83) | ( ) |
62+ | ¥1,129.40 (¥1,242.34) | ( ) |
124+ | ¥973.40 (¥1,070.74) | ( ) |
310+ | ¥897.83 (¥987.61) | ( ) |
558+ | ¥851.81 (¥936.99) | ( ) |
1054+ | ¥813.63 (¥894.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.