You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3850IUF#PBF
DC/DC Controller, Synchronous Buck, 4V to 30V Supply, 2 Output, 97.2% Duty Cycle, 780kHz, QFN-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3850IUF#PBF
- Order Code:
- 4026501
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3850IUF#PBF Datasheet
Product Overview
- Dual, 180° phased controllers reduce required input capacitance and power supply induced noise
- High efficiency is up to 95%
- RSENSE or DCR current sensing, ±1% 0.8V output voltage accuracy
- Phase-lockable fixed frequency 250kHz to 780kHz
- Supports pre-biased output, dual N-channel MOSFET synchronous drive
- Adjustable soft-start current ramping or tracking, foldback output current limiting
- Power good output voltage monitor
- Regulated feedback voltage range from 0.792 to 0.808V at ITH1,2 voltage = 1.2V;TA = 25°C
- 28-lead (4mm × 4mm) plastic QFN package
- Temperature rating range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 30V
- :
- 2Outputs
- :
- 97.2%
- :
- QFN-EP
- :
- 28Pins
- :
- 780kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
- 273+
- 546+
- 1001+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,282.22 (¥1,410.44) | ( ) |
10+ | ¥993.80 (¥1,093.18) | ( ) |
91+ | ¥647.38 (¥712.12) | ( ) |
182+ | ¥643.46 (¥707.81) | ( ) |
273+ | ¥639.54 (¥703.49) | ( ) |
546+ | ¥611.33 (¥672.46) | ( ) |
1001+ | ¥600.50 (¥660.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.