You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3824EMSE#TRPBF

DC/DC Controller, Buck, 4V to 60V Supply, 1 Output, 100% Duty Cycle, 400kHz, MSOP-EP-10

ANALOG DEVICES LTC3824EMSE#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3824EMSE#TRPBF
Order Code:
4026483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3824 is a step-down DC/DC controller designed to drive an external P-channel MOSFET. Constant frequency current mode operation provides excellent performance. This device can be configured for Burst Mode operation. Burst Mode operation enhances low current efficiency (only 40µA quiescent current) and extends battery run time. The switching frequency can be programmed upto 600KHz and is easily synchronizable. Other features include current limit, soft-start, micropower shutdown, and Burst Mode disable. It is widely used in application such as industrial and automotive power supplies, telecom power supplies, distributed power systems etc.
  • Supply voltage range is 4V to 60V
  • Current mode constant frequency PWM
  • Very low dropout operation: 100% duty cycle
  • Easy synchronization
  • 8V, 2A gate drive (VCC 10V) for industrial high voltage P-Channel MOSFET
  • Reference voltage is 0.8V typical
  • Operating temperature is -40°C to 125°C
  • Packaging style is 10-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4V

:
60V

:
1Outputs

:
100%

:
MSOP-EP

:
10Pins

:
400kHz

:
Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

722 In stock Need more?

722 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,072.17 ( ¥1,179.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,072.17 (¥1,179.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥702.24 (¥772.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥648.95 (¥713.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥595.65 (¥655.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥542.36 (¥596.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥511.01 (¥562.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥485.93 (¥534.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥469.07 (¥515.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --