You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3805IMSE#PBF
DC/DC Controller, Flyback, 1 Output, 80% Duty Cycle, 700kHz, MSOP-EP-10
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3805IMSE#PBF
- Order Code:
- 4026465
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3805IMSE#PBF Datasheet
Product Overview
- VIN and VOUT limited only by external components
- Adjustable slope compensation, adjustable overcurrent protection with automatic restart
- Adjustable operating frequency (70KHz to 700KHz) with one external resistor
- Synchronizable to an external clock, ±1.5% reference accuracy
- Current mode operation for excellent line and load transient response
- RUN pin with precision threshold and adjustable hysteresis
- Programmable soft-start with one external capacitor
- Input DC supply current is 360µA (normal operation (fOSC=200KHz))
- 10-lead plastic MSOP package
- Temperature rating range from –40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- -
- :
- -
- :
- 1Outputs
- :
- 80%
- :
- MSOP-EP
- :
- 10Pins
- :
- 700kHz
- :
- Flyback
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥968.43 (¥1,065.27) | ( ) |
10+ | ¥653.02 (¥718.32) | ( ) |
50+ | ¥571.36 (¥628.50) | ( ) |
100+ | ¥479.81 (¥527.79) | ( ) |
250+ | ¥435.39 (¥478.93) | ( ) |
500+ | ¥408.31 (¥449.14) | ( ) |
2500+ | ¥361.84 (¥398.02) | ( ) |
5000+ | ¥354.61 (¥390.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.