You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3803IS6#TRPBF

DC/DC Controller, Flyback, 1 Output, 80% Duty Cycle, 200kHz, TSOT-23-6

ANALOG DEVICES LTC3803IS6#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3803IS6#TRPBF
Order Code:
4026459
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC3803IS6#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®3803 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor. This provides ±1.5% output voltage accuracy and consumes only 240μA of quiescent current. Ground-referenced current sensing allows LTC3803-based converter to accept input supplies beyond the LTC3803’s absolute maximum VCC. A micropower hysteretic start-up feature allows efficient operation at high input voltages. An internal undervoltage lockout shuts down this when the input voltage is too low to provide sufficient gate drive to the external MOSFET. Typical applications are telecom power supplies, 42V and 12V automotive power supplies, auxiliary/housekeeping power supplies, power over Ethernet.
  • VIN and VOUT limited only by external components
  • Adjustable slope compensation, internal soft-start
  • Constant frequency 200KHz operation, ±1.5% reference accuracy
  • Current mode operation for excellent line and load transient response
  • No minimum load requirement, low quiescent current: 240μA
  • Regulated feedback voltage range from 0.788 to 0.812V (0°C ≤ TJ ≤ 85°C)
  • Start-up current source is 0.4μA max(VITH/RUN=0V)
  • 6-lead plastic TSOT-23 package
  • Temperature rating range from –40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
-

:
-

:
1Outputs

:
80%

:
TSOT-23

:
6Pins

:
200kHz

:
Flyback

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,885 In stock Need more?

1,885 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥882.51 ( ¥970.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥882.51 (¥970.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥558.03 (¥613.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥513.36 (¥564.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥468.69 (¥515.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥424.80 (¥467.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥398.15 (¥437.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥376.41 (¥414.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥360.38 (¥396.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --