You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3789IUFD#TRPBF

DC/DC Controller, Synchronous Buck-Boost, 4V to 38V, 1 Output, 90% Duty Cycle, 640kHz, QFN-EP-28

ANALOG DEVICES LTC3789IUFD#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3789IUFD#TRPBF
Order Code:
4026452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®3789 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant-frequency, current mode architecture allows a phase-lockable frequency of up to 600kHz, while an output current feedback loop provides support for battery charging. With a wide input and output range and seamless, low noise transitions between operating regions, this is ideal for automotive, telecom and battery-powered systems. The MODE/PLLIN pin can select between pulse-skipping mode and forced continuous mode operation and allows the IC to be synchronized to an external clock. Pulse-skipping mode offers high efficiency and low ripple at light loads, while forced continuous mode operates at a constant frequency for noise-sensitive applications. Typical applications are automotive systems, distributed DC power systems, high power battery-operated devices, industrial control.
  • Operating mode of the controller is determined through the MODE/PLLIN pin
  • Single inductor architecture allows VIN above, below or equal to the regulated VOUT
  • Programmable input or output current
  • Synchronous rectification is up to 98% efficiency
  • Current mode control
  • Phase-lockable fixed frequency is 200kHz to 600kHz
  • No reverse current during start-up, power good output voltage monitor
  • Quad N-channel MOSFET synchronous drive
  • VOUT disconnected from VIN during shutdown, true soft-start and VOUT short protection
  • 28-lead (4mm × 5mm) plastic QFN package, –40°C to 125°C temperature rating

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4V

:
38V

:
1Outputs

:
90%

:
QFN-EP

:
28Pins

:
640kHz

:
Synchronous Buck-Boost

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,207 In stock Need more?

2,207 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,412.39 ( ¥2,653.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,412.39 (¥2,653.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,824.57 (¥2,007.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,639.61 (¥1,803.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,432.70 (¥1,575.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,332.38 (¥1,465.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥1,257.14 (¥1,382.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --