You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3789EGN#PBF
DC/DC Controller, Synchronous Buck-Boost, 4V to 38V, 1 Output, 90% Duty Cycle, 640kHz, NSSOP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3789EGN#PBF
- Order Code:
- 4026446
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3789EGN#PBF Datasheet
Product Overview
- Operating mode of the controller is determined through the MODE/PLLIN pin
- Single inductor architecture allows VIN above, below or equal to the regulated VOUT
- Programmable input or output current
- Synchronous rectification is up to 98% efficiency
- Current mode control
- Phase-lockable fixed frequency is 200kHz to 600kHz
- No reverse current during start-up, power good output voltage monitor
- Quad N-channel MOSFET synchronous drive
- VOUT disconnected from VIN during shutdown, true soft-start and VOUT short protection
- 28-lead narrow plastic SSOP package, –40°C to 125°C temperature rating
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 38V
- :
- 1Outputs
- :
- 90%
- :
- NSSOP
- :
- 28Pins
- :
- 640kHz
- :
- Synchronous Buck-Boost
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
138 In stock Need more?
138 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 49+
- 147+
- 294+
- 539+
- 1029+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,285.42 (¥2,513.96) | ( ) |
10+ | ¥1,627.07 (¥1,789.78) | ( ) |
49+ | ¥1,474.04 (¥1,621.44) | ( ) |
147+ | ¥1,200.71 (¥1,320.78) | ( ) |
294+ | ¥1,144.28 (¥1,258.71) | ( ) |
539+ | ¥1,119.20 (¥1,231.12) | ( ) |
1029+ | ¥1,109.49 (¥1,220.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.