You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3787EUFD#TRPBF

DC/DC Controller, Synchronous Boost, 4.5V to 38V Supply, 1 Output, 96% Duty Cycle, 760kHz, QFN-EP-28

ANALOG DEVICES LTC3787EUFD#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3787EUFD#TRPBF
Order Code:
4026440
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3787 is a high performance PolyPhase® single output synchronous boost converter controller that drives two N-channel power MOSFET stages out-of-phase. Multiphase operation reduces input and output capacitor requirements and allows the use of smaller inductors than the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, enabling high power boost applications. It is widely used in application such as industrial, automotive, medical, military etc.
  • Chip bias voltage operating range is 4.5V to 38V
  • Output voltage upto 60V
  • ±1% 1.200V reference voltage
  • RSENSE or inductor DCR current sensing
  • 100% duty cycle capability for synchronous MOSFET
  • Low quiescent current (sleep mode) is 135μA typical
  • Synchronizable frequency is 75KHz to 850KHz
  • Programmable fixed frequency is 50KHz to 900KHz
  • Power good output voltage monitor, low shutdown current is 8µA typical
  • Operating temperature is -40°C to 125°C, packaging style is 28-lead plastic QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4.5V

:
38V

:
1Outputs

:
96%

:
QFN-EP

:
28Pins

:
760kHz

:
Synchronous Boost (Step Up)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,566 In stock Need more?

1,566 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,840.17 ( ¥2,024.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,840.17 (¥2,024.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,291.61 (¥1,420.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,150.45 (¥1,265.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥992.55 (¥1,091.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥916.09 (¥1,007.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥869.52 (¥956.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥840.74 (¥924.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --