You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3780IG#TRPBF

DC/DC Controller, Synchronous Buck-Boost, 4V to 36V, 1 Output, 99% Duty Cycle, 400kHz, SSOP-24

ANALOG DEVICES LTC3780IG#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3780IG#TRPBF
Order Code:
4026427
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC3780IG#TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3780 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phaselockable frequency of up to 400KHz. With a wide 4V to 30V (36V maximum) input and output range and seamless transfers between operating modes, the LTC3780 is ideal for automotive, telecom and battery-powered systems. For boost operation, the FCB mode pin can select among burst mode operation, discontinuous mode and forced continuous mode. During buck operation, the FCB mode pin can select among skip-cycle mode, discontinuous mode and forced continuous mode. Burst Mode operation and skip-cycle mode provide high efficiency operation at light loads while forced continuous mode and discontinuous mode operate at a constant frequency. Application includes automotive systems, telecom systems, DC power distribution systems, high power battery-operated devices and industrial control.
  • A power good output pin indicates when the output is within 7.5% of its designed set point
  • Fault protection is provided by output overvoltage comparator and internal foldback current limiting
  • Operating mode of the controller is determined through the FCB pin
  • Single inductor architecture allows VIN above, below or equal to VOUT
  • Synchronous rectification: up to 98% efficiency, current mode control
  • ±1% output voltage accuracy: 0.8V VOUT 30V, phase-lockable fixed frequency: 200KHz to 400KHz
  • Internal LDO for MOSFET supply, quad N-channel MOSFET synchronous drive
  • VOUT disconnected from VIN during shutdown, adjustable soft-start current ramping
  • Selectable low current modes, output overvoltage protection
  • 24-lead plastic SSOP package, -40°C to 125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4V

:
36V

:
1Outputs

:
99%

:
SSOP

:
24Pins

:
400kHz

:
Synchronous Buck-Boost

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

58 In stock

1,800 more will be available on 4/1/25

Reserving future stock
58 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,770.55 ( ¥3,047.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1800+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,770.55 (¥3,047.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,996.29 (¥2,195.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,797.25 (¥1,976.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,575.05 (¥1,732.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,467.53 (¥1,614.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1800+ ¥1,437.43 (¥1,581.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --