You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3780EUH#TRPBF
DC/DC Controller, Synchronous Buck-Boost, 4V to 36V, 1 Output, 99% Duty Cycle, 400kHz, QFN-EP-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3780EUH#TRPBF
- Order Code:
- 4026425
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3780EUH#TRPBF Datasheet
Product Overview
- A power good output pin indicates when the output is within 7.5% of its designed set point
- Fault protection is provided by output overvoltage comparator and internal foldback current limiting
- Operating mode of the controller is determined through the FCB pin
- Single inductor architecture allows VIN above, below or equal to VOUT
- Synchronous rectification: up to 98% efficiency, current mode control
- ±1% output voltage accuracy: 0.8V
VOUT 30V, phase-lockable fixed frequency: 200KHz to 400KHz - Internal LDO for MOSFET supply, quad N-channel MOSFET synchronous drive
- VOUT disconnected from VIN during shutdown, adjustable soft-start current ramping
- Selectable low current modes, output overvoltage protection
- 32-lead plastic QFN package, -40°C to 85°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 36V
- :
- 1Outputs
- :
- 99%
- :
- QFN-EP
- :
- 32Pins
- :
- 400kHz
- :
- Synchronous Buck-Boost
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,712 In stock Need more?
1,712 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,232.12 (¥2,455.33) | ( ) |
10+ | ¥1,761.87 (¥1,938.06) | ( ) |
25+ | ¥1,581.61 (¥1,739.77) | ( ) |
100+ | ¥1,380.97 (¥1,519.07) | ( ) |
250+ | ¥1,283.79 (¥1,412.17) | ( ) |
500+ | ¥1,250.68 (¥1,375.75) | ( ) |
2500+ | ¥1,234.13 (¥1,357.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.