You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3775EMSE#PBF
DC/DC Controller, Synchronous Buck, 4.5 to 38V Supply, 1 Output, 90% Duty Cycle, 500kHz, MSOP-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3775EMSE#PBF
- Order Code:
- 4026419
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3775EMSE#PBF Datasheet
Product Overview
- Line feedforward compensation
- Powerful on-board MOSFET drivers
- Leading edge modulation voltage mode control
- VOUT range is 0.6V to 0.8VIN
- Selectable pulse-skipping or forced continuous modes of operation
- Low shutdown current is 14μA typical at (TA = 25°C, VIN = 12V, VRUN = 5V)
- Feedback pin voltage is 0.6V typical at (TA = 25°C, VIN = 12V, VRUN = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage Mode Control
- :
- 4.5V
- :
- 38V
- :
- 1Outputs
- :
- 90%
- :
- MSOP-EP
- :
- 16Pins
- :
- 500kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
187 In stock Need more?
187 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 1036+
- 2516+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,057.15 (¥1,162.87) | ( ) |
10+ | ¥700.94 (¥771.03) | ( ) |
37+ | ¥574.62 (¥632.08) | ( ) |
111+ | ¥496.74 (¥546.41) | ( ) |
259+ | ¥449.95 (¥494.95) | ( ) |
518+ | ¥443.18 (¥487.50) | ( ) |
1036+ | ¥436.41 (¥480.05) | ( ) |
2516+ | ¥429.64 (¥472.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.