You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3703EGN-5#PBF
DC/DC Controller, Synchronous Buck, 4.1 V to 60 V Supply, 1 Output, 93% Duty Cycle, 300kHz, NSSOP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3703EGN-5#PBF
- Order Code:
- 4026397
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3703EGN-5#PBF Datasheet
Product Overview
- Dual N-channel MOSFET synchronous drive
- Excellent line and load transient response
- Selectable pulse skip mode operation
- Programmable current limit, undervoltage lockout
- Programmable soft-start
- Typical feedback voltage is 0.800V (TA = 25°C. VCC = DRVCC = VBOOST = VIN = 5V)
- Typical MODE/SYNC threshold is 0.8V (MODE/SYNC rising, TA = 25°C)
- 16-lead narrow plastic SSOP package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Constant Frequency
- :
- 4.1V
- :
- 60V
- :
- 1Outputs
- :
- 93%
- :
- NSSOP
- :
- 16Pins
- :
- 300kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
160 In stock Need more?
160 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,434.27 (¥1,577.70) | ( ) |
10+ | ¥896.61 (¥986.27) | ( ) |
25+ | ¥854.29 (¥939.72) | ( ) |
100+ | ¥844.12 (¥928.53) | ( ) |
300+ | ¥839.03 (¥922.93) | ( ) |
500+ | ¥833.94 (¥917.33) | ( ) |
1000+ | ¥828.85 (¥911.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.