You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3676EUJ#PBF
Power Management IC, 2.2 MHz, 4 LDO, 8 Outputs, 5.5 V, -40 to 125 °C, QFN-40
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3676EUJ#PBF
- Order Code:
- 4030831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC3676EUJ#PBF Datasheet
Product Overview
- DDR power solution with VTT and VTTR reference
- Pushbutton ON/OFF control with system reset
- Independent enable pin-strap or I²C sequencing
- Dynamic voltage scaling
- Power good and reset functions
- Switching frequency is 2.25MHz typical
- Standby current is 12µA typical
- Programmable autonomous power-down control
- Operating temperature is -40°C to 125°C
- Packaging style is 40-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digitally Programmable PMIC
- :
- 5.5V
- :
- 4
- :
- 4
- :
- 8
- :
- QFN-EP
- :
- 40Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
223 In stock Need more?
223 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 61+
- 122+
- 305+
- 549+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,612.05 (¥2,873.26) | ( ) |
10+ | ¥1,874.72 (¥2,062.19) | ( ) |
61+ | ¥1,685.28 (¥1,853.81) | ( ) |
122+ | ¥1,473.58 (¥1,620.94) | ( ) |
305+ | ¥1,408.27 (¥1,549.10) | ( ) |
549+ | ¥1,375.61 (¥1,513.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.