You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3676EUJ-1#PBF

Power Management IC, 1.1 MHz, 4 LDO, 8 Outputs, 5.5 V, -40 to 125 °C, QFN-40

ANALOG DEVICES LTC3676EUJ-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3676EUJ-1#PBF
Order Code:
4030833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC3676EUJ-1#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3676-1 is a complete power management solution for advanced portable application processor-based system. This device contains four synchronous step-down DC/DC converters for core, memory, I/O, and system on chip (SoC) rails and three 300mA LDO regulators for low noise analogue supplies. An I²C serial port may be used to control regulator enables, power-down sequencing, output voltage levels, dynamic voltage scaling, operating modes, and status reporting. This device supports i.MX, PXA and OMAP processors with eight independent rails at appropriate power levels. It is widely used in application such as supports NXP i.MX6, ARM cortex, and other application processors, handheld instruments and scanners, portable industrial and medical devices, automotive infotainment, high end consumer devices, multi-rail systems etc.
  • DDR power solution with VTT and VTTR reference
  • Pushbutton ON/OFF control with system reset
  • Independent enable pin-strap or I²C sequencing
  • Dynamic voltage scaling
  • Power good and reset functions
  • Switching frequency is 2.25MHz typical
  • Standby current is 12µA typical
  • Programmable autonomous power-down control
  • Operating temperature is -40°C to 125°C
  • Packaging style is 40-lead plastic QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digitally Programmable PMIC

:
5.5V

:
4

:
4

:
8

:
QFN-EP

:
40Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

56 In stock Need more?

56 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,201.22 ( ¥2,421.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 61+
  • 122+
  • 305+
  • 549+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,201.22 (¥2,421.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,579.86 (¥1,737.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
61+ ¥1,536.37 (¥1,690.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
122+ ¥1,514.62 (¥1,666.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
305+ ¥1,492.87 (¥1,642.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
549+ ¥1,471.12 (¥1,618.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --