You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3589IUJ-2#PBF
Power Management IC, 4 LDO, 8 Outputs, 3 Buck Converter, 5.5 V, -40 to 125 °C, QFN-40
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3589IUJ-2#PBF
- Order Code:
- 4030830
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC3589IUJ-2#PBF Datasheet
Product Overview
- Pushbutton ON/OFF control with system reset
- Flexible pin-strap sequencing operation, I²C and independent enable control pins
- Power good and reset outputs, dynamic voltage scaling and slew rate control
- Always-alive 25mA LDO regulator, triple 250mA LDO regulators
- Operating input supply voltage, VIN range from 2.7 to 5.5V (TA = 25°C)
- Typical oscillator frequency is 2.25MHz (TA = 25°C)
- Maximum duty cycle is 100% (VFB = 0V, TA = 25°C, minimum)
- Minimum feedback voltage range from 0.351 to 0.374V (BxDTV1 = BxDTV2 = 00000, VIN = 2.7V to 5.5V)
- 40-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digitally Programmable PMIC
- :
- 5.5V
- :
- 3
- :
- 4
- :
- 8
- :
- QFN-EP
- :
- 40Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 61+
- 122+
- 305+
- 549+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,299.53 (¥2,529.48) | ( ) |
10+ | ¥1,812.03 (¥1,993.23) | ( ) |
61+ | ¥1,628.64 (¥1,791.50) | ( ) |
122+ | ¥1,421.73 (¥1,563.90) | ( ) |
305+ | ¥1,260.27 (¥1,386.30) | ( ) |
549+ | ¥1,247.73 (¥1,372.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.