You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3490EDD#PBF

LED Driver, DC / DC, Boost, 1.3 MHz, DFN-EP-8, 1 to 3.2 V, -40 to 85°C, SMD

ANALOG DEVICES LTC3490EDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3490EDD#PBF
Order Code:
4018465
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC3490EDD#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost

:
-

:
1V

:
3.2V

:
4V

:
350mA

:
1.3MHz

:
Surface Mount

:
DFN-EP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LTC3490 provides a constant current drive for 1W LED applications. It is a high efficiency boost converter that operates from 1 or 2 NiMH or alkaline cells and generates 350mA of constant current with up to 4V of compliance. It contains a 100mohm NFET switch and a 130mohm PFET synchronous rectifier. The fixed switching frequency is internally set to 1.3MHz. The LTC3490 limits the output voltage to 4.7V if the output load is disconnected. It also features an analogue dimming capability that reduces the drive current proportional to the CTRL/SHDN pin voltage. A low-battery logic output signals when the battery has dropped below 1V/cell. An undervoltage lockout circuit shuts down the LTC3490 when the battery voltage drops below 0.85V/cell. The feedback loop is internally compensated to minimize component count. Applications includes portable lighting and rechargeable flashlights.
  • 1- or 2-cell NiMH or alkaline input
  • Synchronous rectification up to 90% efficiency
  • 1.3MHz fixed frequency operation, low quiescent current of 1mA
  • Very low shutdown current of 50µA
  • Open LED output limited to 4.7V
  • VIN range from 1V to 3.2V, dimming control
  • Undervoltage lockout to protect batteries
  • Input supply range from 1V to 3.2V
  • Typical switching frequency of 1.3 MHz
  • 8 lead plastic DFN package, operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

121 In stock Need more?

121 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥887.21 ( ¥975.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥887.21 (¥975.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥608.19 (¥669.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥536.09 (¥589.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥531.81 (¥584.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥527.53 (¥580.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥527.40 (¥580.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥527.33 (¥580.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --