You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3454EDD#TRPBF
LED Driver, DC / DC, Synchronous Buck-Boost, 1 MHz, DFN-EP-10, 2.7 to 5.5 V, -40 to 85°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3454EDD#TRPBF
- Order Code:
- 4018464
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3454EDD#TRPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck-Boost, Synchronous Buck, Synchronous Boost
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- 5.35V
- :
- 1A
- :
- 1MHz
- :
- Surface Mount
- :
- DFN-EP
- :
- 10Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Wide input voltage range is 2.7V to 5.5V
- Internal soft-start
- Open/shorted LED protection
- Oscillator frequency is 1MHz typical
- Zero shutdown current
- Overtemperature protection
- Upto 1A continuous output current
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Footnotes
1,858 In stock Need more?
1,858 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,112.93 (¥1,224.22) | ( ) |
10+ | ¥699.11 (¥769.02) | ( ) |
25+ | ¥647.81 (¥712.59) | ( ) |
100+ | ¥537.35 (¥591.09) | ( ) |
250+ | ¥525.13 (¥577.64) | ( ) |
500+ | ¥512.90 (¥564.19) | ( ) |
1000+ | ¥500.68 (¥550.75) | ( ) |
2500+ | ¥488.45 (¥537.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.