You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3260EMSE#TRPBF
Inverting Charge Pump, 2 LDO, 3 Outputs, 32 V, -40 to 125 °C, MSOP-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3260EMSE#TRPBF
- Order Code:
- 4030818
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3260EMSE#TRPBF Datasheet
Product Overview
- Inverting charge pump generates –VIN
- 100µA quiescent current in Burst Mode® operation with both LDO regulators on
- 50kHz to 500kHz programmable oscillator frequency
- Stable with ceramic capacitors
- Short-circuit/thermal protection
- MODE pin internal pull-down current is 0.7µA at VIN = MODE = 32V
- 16-lead plastic MSOP package
- Temperature range from –40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverting Charge Pump, LDO
- :
- 32V
- :
- -
- :
- 2
- :
- 3
- :
- MSOP-EP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,456 In stock Need more?
1,456 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,649.01 (¥1,813.91) | ( ) |
10+ | ¥1,145.81 (¥1,260.39) | ( ) |
25+ | ¥1,006.80 (¥1,107.48) | ( ) |
100+ | ¥849.62 (¥934.58) | ( ) |
250+ | ¥838.81 (¥922.69) | ( ) |
500+ | ¥828.00 (¥910.80) | ( ) |
2500+ | ¥817.19 (¥898.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.