You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3225EDDB#TRPBF
Supercapacitor Charger, Fixed, 150 mA, 4.8V/5.3V Out, 2.8 to 5.5 V, -40 to 85 °C, DFN-EP-10
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3225EDDB#TRPBF
- Order Code:
- 4027828
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3225EDDB#TRPBF Datasheet
Product Overview
- Low noise constant frequency charging of two series supercapacitors
- Programmable charge current upto 150mA
- Selectable 2.4V or 2.65V regulation per cell
- Automatic recharge
- No load operating current at VIN is 20μA typical
- Shutdown current is 1μA maximum
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Supercapacitor Charger
- :
- 2.8V
- :
- 5.5V
- :
- DFN-EP
- :
- 10Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,438 In stock Need more?
45 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,393 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
1,393 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥904.45 (¥994.90) | ( ) |
10+ | ¥702.24 (¥772.46) | ( ) |
25+ | ¥650.52 (¥715.57) | ( ) |
100+ | ¥593.48 (¥652.83) | ( ) |
250+ | ¥534.91 (¥588.40) | ( ) |
500+ | ¥534.42 (¥587.86) | ( ) |
2500+ | ¥534.17 (¥587.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.