You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3220IPF#PBF
LED Driver, DC / DC, Charge Pump, 850 kHz, UTQFN-EP-28, 2.9 to 5.5 V, -40 to 125°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3220IPF#PBF
- Order Code:
- 4018460
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3220IPF#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Charge Pump
- :
- -
- :
- 2.9V
- :
- 5.5V
- :
- -
- :
- 360mA
- :
- 850kHz
- :
- Surface Mount
- :
- UTQFN-EP
- :
- 28Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Eighteen 20mA universal current sources with 64-step linear brightness control
- Slew limited switching reduces conducted and radiated noise (EMI)
- Internal current reference, short-circuit/thermal protection
- Single reset pin for asynchronous shutdown and reset of all data registers
- Automatic or forced mode switching, internal soft-start limits inrush current
- 28-lead UTQFN package
- Temperature rating range from –40°C to 125°C
Footnotes
101 In stock Need more?
101 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
- 273+
- 546+
- 1001+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,634.12 (¥1,797.53) | ( ) |
10+ | ¥1,137.70 (¥1,251.47) | ( ) |
91+ | ¥1,009.76 (¥1,110.74) | ( ) |
182+ | ¥866.69 (¥953.36) | ( ) |
273+ | ¥797.35 (¥877.09) | ( ) |
546+ | ¥755.11 (¥830.62) | ( ) |
1001+ | ¥734.87 (¥808.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.