You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3212EDDB#TRMPBF
LED Driver, DC / DC, Charge Pump, 900 kHz, DFN-EP-12, 2.7 to 5.5 V, -40 to 85°C, SMD
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3212EDDB#TRMPBF
- Order Code:
- 4018455
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3212EDDB#TRMPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Charge Pump
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- 5.1V
- :
- 25mA
- :
- 900kHz
- :
- Surface Mount
- :
- DFN-EP
- :
- 12Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Power and current control for driving RGB LEDs
- Individually programmable current sources, CLK frequency is 900KHz typical
- 1x or 2x mode, low noise, constant frequency charge pump
- Single wire enable control for all LEDs
- White mode adjusts R, G, B currents for white light
- 25mA maximum LED current
- Input voltage range is 2.7V to 5.5V
- Automatic soft-start, mode switching and output disconnect in shutdown mode
- IVIN operating current is 0.4mA typical at (ICPO = 0mA, 1x mode)
- Operating temperature is -40°C to 85°C, package style is 12-lead plastic DFN
Footnotes
440 In stock Need more?
440 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥755.54 (¥831.09) | ( ) |
10+ | ¥536.09 (¥589.70) | ( ) |
25+ | ¥511.09 (¥562.20) | ( ) |
100+ | ¥420.06 (¥462.07) | ( ) |
250+ | ¥375.33 (¥412.86) | ( ) |
500+ | ¥367.83 (¥404.61) | ( ) |
2500+ | ¥360.32 (¥396.35) | ( ) |
5000+ | ¥352.82 (¥388.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.