You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3207EUF-1#PBF
LED Driver, Charge Pump, 2.9 to 5.5 V in, 850 kHz, QFN-EP-24, -40 to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3207EUF-1#PBF
- Order Code:
- 4033602
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3207EUF-1#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 13Channels
- :
- 600mA
- :
- -
- :
- QFN-EP
- :
- 24Pins
- :
- 2.9V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Slew limited switching reduces conducted and radiated noise (EMI)
- Low noise, multi-mode charge pump (1x, 1.5x, 2x) provides up to 91% efficiency
- Internal current reference, short-circuit/thermal protection
- Configurable ENU pin for asynchronous LED on/off control
- Automatic or forced mode switching, upto 600mA total output current
- Internal soft-start limits inrush current
- Twelve 28mA universal current sources with 64-step linear brightness control
- IVBAT operating current is 0.5mA typical at (ICPO = 0, 1x mode)
- VBAT operating voltage range is 2.9V to 5.5V
- Operating temperature is -40°C to 85°C, package style is 24-lead plastic QFN
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
- 273+
- 546+
- 1001+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥954.84 (¥1,050.32) | ( ) |
10+ | ¥637.54 (¥701.29) | ( ) |
91+ | ¥614.22 (¥675.64) | ( ) |
182+ | ¥590.89 (¥649.98) | ( ) |
273+ | ¥567.56 (¥624.32) | ( ) |
546+ | ¥544.23 (¥598.65) | ( ) |
1001+ | ¥520.90 (¥572.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.