You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2875IS8#PBF

CAN Interface, CAN FD Transceiver, 4 Mbps, 3 V, 5.5 V, SOIC, 8 Pins

ANALOG DEVICES LTC2875IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2875IS8#PBF
Order Code:
4031601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC2875IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC2875 is a robust high speed, low power CAN transceiver. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Supports upto 4Mbps CAN with Flexible Data Rate (CAN FD). Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage. Extended ±36V input common mode range and high common mode rejection on the CAN receiver provides tolerance of large ground loop voltages. A sophisticated CAN driver with active symmetry control maintains tight control of the common mode voltage for excellent electromagnetic emission, while the variable slew rate and split termination support allow additional EME reduction. It is widely used in application such as industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems, HVAC, medical equipment etc.
  • Protected from overvoltage line faults to ±60V
  • Supply voltage is 3.3V or 5V
  • Current limited drivers and thermal shutdown
  • Power-up/down glitch-free driver outputs
  • Micropower shutdown mode
  • Transmit data (TXD) dominant timeout function
  • ISO 11898-2 and CAN FD compliant, device net compatible
  • SPLIT output voltage is 2.5V at (–500μA ≤ I(SPLIT) ≤500μA, VCC = 5V)
  • Operating temperature is –40°C to 85°C
  • Packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN FD Transceiver

:
4Mbps

:
3V

:
5.5V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

246 In stock Need more?

246 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥880.94 ( ¥969.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥880.94 (¥969.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥641.11 (¥705.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥590.39 (¥649.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥487.93 (¥536.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥428.97 (¥471.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥421.74 (¥463.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥414.51 (¥455.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥407.27 (¥448.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --