You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2874IFE#PBF
IO-Link Device, Hot Swap Controller & PHY, 8 to 30V, -40 °C to 85 °C, TSSOP-38
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2874IFE#PBF
- Order Code:
- 4415203
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2874IFE#PBF Datasheet
Product Overview
- IO-Link® compatible (COM1/COM2/COM3)
- Input supply operating range from 8 to 34V (24VMODE = 0), 20 to 34V (24VMODE = 1)
- Hot Swap™ controller protected supply outputs
- Discrete power MOSFETs for ruggedness and flexibility
- Automatic wake-up pulse generation, automatic cable sensing
- CQ pins protected to ±50V, configurable L+ current limit with foldback
- Short circuit, input UV/OV and thermal protection
- Optional interrupt and auto-retry after faults, no damage or latch up to ±8kV HBM ESD
- 2.9V to 5.5V logic supply for flexible digital interface
- 38 lead plastic TSSOP package, temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IO-Link Master, Hot Swap Controller & PHY
- :
- 8V
- :
- 30V
- :
- TSSOP
- :
- 38Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
49 In stock Need more?
1 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
48 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
48 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,382.67 (¥3,720.94) | ( ) |
10+ | ¥2,354.39 (¥2,589.83) | ( ) |
50+ | ¥2,291.69 (¥2,520.86) | ( ) |
100+ | ¥2,081.64 (¥2,289.80) | ( ) |
250+ | ¥1,951.54 (¥2,146.69) | ( ) |
500+ | ¥1,939.86 (¥2,133.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.