You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2872IUHF#PBF

Transceiver, RS232, RS422, RS485, 16 kV, 4 Driver, 4 Receiver, 3 to 5.5 V, -40 to 85 °C, QFN-38

ANALOG DEVICES LTC2872IUHF#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2872IUHF#PBF
Order Code:
4024396
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC2872IUHF#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC2872 is a robust pin-configurable transceiver that supports RS232, RS485, and RS422 standards while operating on a single 3V to 5.5V supply. It can be configured as four RS232 single-ended transceivers or two RS485 differential transceivers, or combinations of both, on shared I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. The RS485 receivers support upto 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. It is widely used in application such as flexible RS232/RS485/RS422 interface, software selectable multiprotocol interface ports, point-of-sale terminals, cable repeaters, protocol translators, PROFIBUS-DP networks etc.
  • Maximum data rate is 20Mbps minimum at (RS485 AC characteristics)
  • Maximum data rate is 500Kbps minimum at (RS232 AC characteristics)
  • Terminating resistor is 120 Ohm typical at (RS485 receiver, TE485 = VL, A–B = 2V, B = -7V, 0V, 10V)
  • Logic loopback mode
  • High ESD: ±16KV on line I/O
  • Logic interface is 1.7V to 5.5V
  • Supports upto 256 RS485 nodes
  • RS485 receiver full failsafe eliminates UART lockup
  • Operating temperature is -40°C to 85°C
  • Package style is 38-lead plastic QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 / RS485 Transceiver

:
4Receivers

:
4

:
Half Duplex, Full Duplex

:
20Mbps

:
3V

:
5.5V

:
QFN

:
38Pins

:
256

:
±16 kV (HBM)

:
Idle, Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 2/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,858.32 ( ¥3,144.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 52+
  • 104+
  • 260+
  • 520+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,858.32 (¥3,144.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,018.96 (¥2,220.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
52+ ¥1,658.45 (¥1,824.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
104+ ¥1,656.55 (¥1,822.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
260+ ¥1,654.65 (¥1,820.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
520+ ¥1,652.75 (¥1,818.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --