You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2870IUFD#PBF
Transceiver, RS232, RS422, RS485, 26 kV, 2 Driver, 2 Receiver, 3 to 5.5 V, -40 to 85 °C, QFN-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2870IUFD#PBF
- Order Code:
- 4024387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2870IUFD#PBF Datasheet
Product Overview
- 3V to 5.5V supply voltage
- 20Mbps RS485 and 500kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5kohm) termination resistors
- Half-/full-duplex RS485 switching
- High ESD is ±26kV
- Logic loopback mode
- 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes, RS485 receiver failsafe eliminates UART lockup
- 28-lead (4mm × 5mm) plastic QFN package
- –40°C to 85°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 / RS485 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Half Duplex, Full Duplex
- :
- 20Mbps
- :
- 3V
- :
- 5.5V
- :
- QFN
- :
- 28Pins
- :
- 256
- :
- ±26 kV (HBM)
- :
- Open, Short
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
53 more will be available on 3/14/25
73 more will be available on 4/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,478.55 (¥2,726.41) | ( ) |
10+ | ¥1,733.75 (¥1,907.13) | ( ) |
73+ | ¥1,363.65 (¥1,500.02) | ( ) |
146+ | ¥1,358.70 (¥1,494.57) | ( ) |
292+ | ¥1,353.75 (¥1,489.13) | ( ) |
511+ | ¥1,348.79 (¥1,483.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.