You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2864HDD-1#PBF
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 5.5 V, DFN-EP-10, -40 °C to 125 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2864HDD-1#PBF
- Order Code:
- 4024331
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2864HDD-1#PBF Datasheet
Product Overview
- Guaranteed failsafe receiver operation
- High input impedance supports 256 nodes
- Fully balanced differential receiver thresholds for low duty cycle distortion
- Current limited drivers and thermal shutdown
- Full duplex
- Enable feature
- Maximum data rate of 20Mbps
- 10-lead (3mm × 3mm) plastic DFN package
- –40°C to 125°C temperature range
- Pin compatible with LT1785 and LT1791
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 20Mbps
- :
- 3V
- :
- 5.5V
- :
- DFN
- :
- 10Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Idle, Open, Short
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
232 more will be available on 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
- 2541+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥981.19 (¥1,079.31) | ( ) |
10+ | ¥648.09 (¥712.90) | ( ) |
25+ | ¥561.19 (¥617.31) | ( ) |
121+ | ¥451.93 (¥497.12) | ( ) |
363+ | ¥398.03 (¥437.83) | ( ) |
605+ | ¥396.92 (¥436.61) | ( ) |
1089+ | ¥395.81 (¥435.39) | ( ) |
2541+ | ¥394.69 (¥434.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.