You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2862IDD-1#PBF

Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 5.5 V, DFN-EP-8, -40 °C to 85 °C

ANALOG DEVICES LTC2862IDD-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2862IDD-1#PBF
Order Code:
4024312
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC2862IDD-1#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®2862 is low power RS485/RS422 transceiver operating on 3V to 5.5V supplies that feature ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. Enhanced ESD protection allows these parts to withstand ±15kV HBM on the transceiver interface pins without latch up or damage. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in electrically noisy environments and in the presence of large ground loop voltages. Suitable applications are supervisory control and data acquisition (SCADA), industrial control and instrumentation networks, automotive and transportation electronics, building automation, security systems and HVAC, medical equipment, lighting and sound system control.
  • Guaranteed failsafe receiver operation
  • High input impedance supports 256 nodes
  • Fully balanced differential receiver thresholds for low duty cycle distortion
  • Current limited drivers and thermal shutdown
  • Half duplex
  • Enable feature
  • Maximum data rate of 20Mbps
  • 8-lead (3mm × 3mm) plastic DFN package
  • –40°C to 85°C temperature range
  • Pin compatible with LT1785 and LT1791

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
20Mbps

:
3V

:
5.5V

:
DFN

:
8Pins

:
256

:
±15 kV (HBM)

:
Idle, Open, Short

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 2/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,031.42 ( ¥1,134.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
  • 2541+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,031.42 (¥1,134.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥730.46 (¥803.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥669.57 (¥736.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥543.47 (¥597.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥481.28 (¥529.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥476.65 (¥524.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥475.28 (¥522.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2541+ ¥473.90 (¥521.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --