You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2068HF#PBF
Operational Amplifier, 4 Channels, 100 kHz, 17.5 V/ms, 1.7V to 5.25V, TSSOP, 14 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2068HF#PBF
- Order Code:
- 4021229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2068HF#PBF Datasheet
Product Overview
- Self-calibrating circuitry results in very low input offset 5µV maximum and offset drift 0.02µV/°C
- Typical supply current is 7.5µA per amplifier with a maximum of 10µA
- Offset voltage drift of 0.02μV/°C maximum
- Input bias current of 5pA typical
- Integrated EMI filter (90dB rejection at 1.8GHz)
- Shutdown current of 170nA maximum (per amplifier)
- Rail-to-Rail input and output
- 1.7V to 5.25V operating supply range
- Low-charge power-up for duty cycled applications
- 14-lead TSSOP, -40°C to 125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 100kHz
- :
- 17.5V/ms
- :
- 1.7V to 5.25V
- :
- TSSOP
- :
- 14Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
76 In stock Need more?
76 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 95+
- 190+
- 285+
- 570+
- 1045+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,097.25 (¥1,206.98) | ( ) |
10+ | ¥949.91 (¥1,044.90) | ( ) |
95+ | ¥644.25 (¥708.68) | ( ) |
190+ | ¥625.44 (¥687.98) | ( ) |
285+ | ¥606.63 (¥667.29) | ( ) |
570+ | ¥589.38 (¥648.32) | ( ) |
1045+ | ¥587.71 (¥646.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.