You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2067IMS8#PBF
Operational Amplifier, RR Output, 2 Channels, 100 kHz, 17.5 V/ms, 1.7V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2067IMS8#PBF
- Order Code:
- 4021227
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC2067IMS8#PBF Datasheet
Product Overview
- Offset voltage of 5μV maximum
- Offset voltage drift of 0.02μV/°C maximum
- Integrated EMI filter (90dB rejection at 1.8GHz)
- Input bias current of 50pA maximum
- Shutdown current of 170nA maximum (per amplifier)
- Rail-to-Rail input and output
- Typical supply current is 7.5µA per amplifier with a maximum of 10µA
- 8-Lead plastic MSOP package
- 1.7V to 5.25V operating supply range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 100kHz
- :
- 17.5V/ms
- :
- 1.7V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
473 In stock Need more?
473 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,003.20 (¥1,103.52) | ( ) |
10+ | ¥601.92 (¥662.11) | ( ) |
50+ | ¥553.33 (¥608.66) | ( ) |
100+ | ¥504.74 (¥555.21) | ( ) |
250+ | ¥464.75 (¥511.23) | ( ) |
500+ | ¥431.07 (¥474.18) | ( ) |
2500+ | ¥407.97 (¥448.77) | ( ) |
5000+ | ¥396.42 (¥436.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.