You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2063ISC6#TRMPBF

Operational Amplifier, 1 Channels, 20 kHz, 3.5 V/ms, 1.7V to 5.25V, SC-70, 6 Pins

ANALOG DEVICES LTC2063ISC6#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2063ISC6#TRMPBF
Order Code:
4021213
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC2063 is a single low power, zero-drift, 20kHz amplifier. The LTC2063 enable high resolution measurement at extremely low power levels. Typical supply current is 1.4µA per amplifier with a maximum of 2µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications and features low charge loss during power-up, reducing total system power. The LTC2063 self-calibrating circuitry results in very low input offset (5µV max) and offset drift (0.02µV/°C). The maximum input bias current is only 20pA and does not exceed 100pA over the full specified temperature range. The extremely low input bias current of the LTC2063 allows the use of high value power-saving resistors in the feedback network. With its ultralow quiescent current and outstanding precision, the LTC2063 can serve as a signal chain building block in portable, energy harvesting and wireless sensor applications.
  • Input bias current: 3pA typical
  • Integrated EMI filter (114dB rejection at 1.8GHz)
  • Shutdown current of 170nA maximum (per amplifier)
  • Rail-to-rail input and output
  • 1.7V to 5.25V operating supply range
  • AVOL is 140dB typical
  • Low-charge power-up for duty cycled applications
  • 6-lead plastic SC70 package
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
20kHz

:
3.5V/ms

:
1.7V to 5.25V

:
SC-70

:
6Pins

:
Zero Drift

:
Rail - Rail Input / Output (RRIO)

:
1µV

:
-3pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

306 In stock Need more?

306 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥438.90 ( ¥482.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥438.90 (¥482.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥304.10 (¥334.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥279.02 (¥306.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥271.48 (¥298.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥267.71 (¥294.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥263.94 (¥290.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥260.17 (¥286.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥256.40 (¥282.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --