You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2063IS5#TRMPBF
Operational Amplifier, 1 Channels, 20 kHz, 3.5 V/ms, 1.7V to 5.25V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2063IS5#TRMPBF
- Order Code:
- 4021212
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2063IS5#TRMPBF Datasheet
Product Overview
- Input bias current: 3pA typical
- Integrated EMI filter (114dB rejection at 1.8GHz)
- Shutdown current of 170nA maximum (per amplifier)
- Rail-to-rail input and output
- 1.7V to 5.25V operating supply range
- AVOL is 140dB typical
- Low-charge power-up for duty cycled applications
- 5-lead plastic TSOT-23 package
- Operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 20kHz
- :
- 3.5V/ms
- :
- 1.7V to 5.25V
- :
- TSOT-23
- :
- 5Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- -3pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
78 In stock Need more?
78 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥713.22 (¥784.54) | ( ) |
10+ | ¥421.66 (¥463.83) | ( ) |
25+ | ¥386.39 (¥425.03) | ( ) |
100+ | ¥351.12 (¥386.23) | ( ) |
250+ | ¥316.64 (¥348.30) | ( ) |
500+ | ¥272.75 (¥300.03) | ( ) |
2500+ | ¥257.07 (¥282.78) | ( ) |
5000+ | ¥253.94 (¥279.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.