You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2058HS8E#PBF

Operational Amplifier, Rail-to-Rail O/P, 2 Channels, 2.5 MHz, 1.6 V/µs, 4.75V to 36V, NSOIC-EP

ANALOG DEVICES LTC2058HS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2058HS8E#PBF
Order Code:
4021209
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC2058HS8E#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®2058 is a dual, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range. The LTC2058 provides rail-to-rail output swing and an input common mode range that includes the V- rail. Wide supply range, combined with low noise, low offset and excellent PSRR and CMRR make the LTC2058 well suited for high dynamic-range test, measurement and instrumentation systems. Typical applications include High Resolution Data Acquisition reference buffering, test and measurement electronic scales, thermocouple amplifiers, strain gauges, low side current sense, automotive monitors and control.
  • Supply voltage range: 4.75V to 36V
  • Offset voltage: 5μV (maximum)
  • Offset voltage drift: 0.025μV/°C (maximum, -40°C to 125°C)
  • Input noise voltage: 9nV/√Hz, 1KHz (typ), 200nVP-P, DC to 10Hz (typ)
  • Input common mode range: V- -0.1V to V+ -1.5V
  • Rail-to-rail output, unity gain stable, shutdown mode
  • Gain bandwidth product: 2.5MHz (typ), slew rate: 1.6V/μs (typ)
  • 150dB typ power supply rejection ratio, 150dB typ common mode rejection ratio
  • 8 lead NSOIC-EP package
  • Operating temperature range from -40 to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2.5MHz

:
1.6V/µs

:
4.75V to 36V

:
NSOIC-EP

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
0.5µV

:
30pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

235 In stock Need more?

235 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,145.95 ( ¥1,260.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,145.95 (¥1,260.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥780.77 (¥858.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥686.24 (¥754.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥580.42 (¥638.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥529.08 (¥581.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥497.80 (¥547.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥471.82 (¥519.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥445.78 (¥490.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --