You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2057IS8#TRPBF
Operational Amplifier, Single, 1 Channels, 1.5 MHz, 1.3 V/µs, 4.75V to 36V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2057IS8#TRPBF
- Order Code:
- 4217976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2057IS8#TRPBF Datasheet
Product Overview
- Rail-to-rail output, unity gain stable
- Input bias current is 30pA typical at (TA = 25°C)
- Input noise current spectral density is 170fA/√Hz at (1KHz, TA = 25°C)
- Supply current is 0.8mA typical at (TA = 25°C)
- Gain bandwidth product is 1.5MHz typical at (TA = 25°C)
- Shutdown mode, internal chopping frequency is 100KHz typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 8-lead plastic small outline
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.5MHz
- :
- 1.3V/µs
- :
- 4.75V to 36V
- :
- SOIC
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 0.5µV
- :
- 30pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
1,500 In stock Need more?
1,500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥758.67 (¥834.54) | ( ) |
10+ | ¥460.85 (¥506.94) | ( ) |
25+ | ¥422.45 (¥464.70) | ( ) |
100+ | ¥384.04 (¥422.44) | ( ) |
250+ | ¥346.42 (¥381.06) | ( ) |
500+ | ¥324.48 (¥356.93) | ( ) |
2500+ | ¥304.83 (¥335.31) | ( ) |
5000+ | ¥289.76 (¥318.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.