You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2055HVIDD#PBF
Operational Amplifier, 2 Channels, 500 kHz, 0.5 V/µs, 2.7V to ± 5.5V, DFN, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2055HVIDD#PBF
- Order Code:
- 4021185
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2055HVIDD#PBF Datasheet
Product Overview
- Supply operation: 2.7V to ±5.5V
- Supply current: 155μA (max per amplifier) at -40°C to 85°C
- Gain-bandwidth product: 500KHz typ at TA = 25°C
- Slew rate: 0.5V/μs typ at TA = 25°C
- ±3µV max input offset voltage , ±0.05μV/°C max input offset voltage drift at -40°C to 85°C
- ±1pA max input offset current and ±2pA max input bias current at TA = 25°
- 130dB typ CMRR at TA = 25°
- 130dB typ PSRR at TA = 25°
- 8 lead DFN package
- Operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 500kHz
- :
- 0.5V/µs
- :
- 2.7V to 5.5V
- :
- DFN
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 500µV
- :
- 3pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
86 In stock Need more?
86 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,297.89 (¥1,427.68) | ( ) |
10+ | ¥1,103.79 (¥1,214.17) | ( ) |
25+ | ¥978.95 (¥1,076.85) | ( ) |
121+ | ¥839.25 (¥923.18) | ( ) |
363+ | ¥771.55 (¥848.71) | ( ) |
605+ | ¥730.32 (¥803.35) | ( ) |
1089+ | ¥696.10 (¥765.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.