You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2054MPS5#TRMPBF
Operational Amplifier, 1 Channels, 500 kHz, 0.5 V/µs, 2.7V to ± 5.5V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2054MPS5#TRMPBF
- Order Code:
- 4210459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2054MPS5#TRMPBF Datasheet
Product Overview
- Supply current is 140μA typical at (no load, TA = 25°C, VS = 3V)
- Input offset voltage is ±0.5μV typical at (TA = 25°C, VS = 3V)
- Common mode input range from V– to V+ -0.5V, output swings rail-to-rail
- Power supply rejection ratio is 130dB typical at (VS = 2.7V to 6V, TA = 25°C)
- Common mode rejection ratio is 130dB typical at (VCM = GND to V+ – 0.7V)
- Input bias current is 1pA typical at (TA = 25°C, VS = 3V)
- Internal sampling frequency 1KHz typical at (TA = 25°C, VS = 3V)
- Input offset voltage is ±0.5μV typical at (TA = 25°C, VS = 3V)
- Operating temperature is -55°C to 150°C
- Package style is 5-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 500kHz
- :
- 0.5V/µs
- :
- 2.7V to 5.5V
- :
- TSOT-23
- :
- 5Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 10µV
- :
- 1pA
- :
- Surface Mount
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
162 In stock Need more?
162 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,973.49 (¥2,170.84) | ( ) |
10+ | ¥1,366.57 (¥1,503.23) | ( ) |
25+ | ¥1,205.60 (¥1,326.16) | ( ) |
100+ | ¥1,023.59 (¥1,125.95) | ( ) |
250+ | ¥980.71 (¥1,078.78) | ( ) |
500+ | ¥972.55 (¥1,069.81) | ( ) |
1000+ | ¥968.47 (¥1,065.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.