You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC2054CS5#TRPBF
Operational Amplifier, 1 Channels, 500 kHz, 0.5 V/µs, 2.7V to 6V, TSOT-23, 5 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC2054CS5#TRPBF
- Order Code:
- 4021169
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC2054CS5#TRPBF Datasheet
Product Overview
- Supply current is 175μA maximum (TA = 25°C, no load) and (VS = 3V, 5V)
- Input offset voltage is ±3μV at TA = 25°C, VS = 3V, 5V
- Output swings rail-to-rail
- Large-signal voltage gain is 140dB (RL = 100k, VS = 5V, VOUT = VS/2) and (TA = 25°C. VS = 3V, 5V)
- Common mode rejection ratio (VCM = GND to V+ – 0.7V) and (TA = 25°C, VS = 3V/5V) is 130dB
- Power supply rejection ratio (VS = 2.7V to 6V) and (TA = 25°C, VS = 3V/5V) is 130dB
- Input bias current is ±1pA typical at TA = 25°C, VS = 3V, 5V
- Supply operation is 2.7V to 6V
- 5-lead plastic TSOT-23 package
- 0°C to 70°C temperature rating
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 500kHz
- :
- 0.5V/µs
- :
- 2.7V to 6V
- :
- TSOT-23
- :
- 5Pins
- :
- Zero Drift
- :
- Rail - Rail Output (RRO)
- :
- 0.5µV
- :
- 1pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
144 In stock
144 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available on 2/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
2,500 more will be available on 2/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥650.52 (¥715.57) | ( ) |
10+ | ¥413.82 (¥455.20) | ( ) |
25+ | ¥382.47 (¥420.72) | ( ) |
100+ | ¥351.12 (¥386.23) | ( ) |
250+ | ¥319.77 (¥351.75) | ( ) |
500+ | ¥299.40 (¥329.34) | ( ) |
2500+ | ¥275.88 (¥303.47) | ( ) |
5000+ | ¥266.48 (¥293.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.