You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2051IS8#PBF

Operational Amplifier, 2 Channels, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, SOIC, 8 Pins

ANALOG DEVICES LTC2051IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2051IS8#PBF
Order Code:
4021158
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC2051IS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC2051 is a dual zero-drift operational amplifier. The current consumption is 750μA per op amp. The LTC2051, despite its miniature size, feature uncompromising DC performance. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051 also has an enhanced output stage capable of driving loads as low as 2Kohm to both supply rails. Application includes thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters and low side current sense.
  • Input offset voltage of ±0.5μV at TA = 25°C
  • Input bias current of ±8pA at TA = 25°C, VS = 3V
  • CMRR of 130dB (VCM = GND to V+ – 1.3, VS = 3V), PSRR of 130dB at TA = 25°C
  • 2V/μs slew rate and 3MHZ gain bandwidth product at TA = 25°C
  • Large-signal voltage gain of 140dB (RL = 10k, VS = 3V)
  • Average input offset drift of 0.01 μV/°C at full operating temperature range
  • Small footprint, low profile package
  • Extended common mode input range and output swings rail-to-rail
  • 3V, 5V specified voltage, SO-8 package, -40°C to 85°C specified temperature range
  • Input noise voltage of 1.5μVP-P (RS = 100 ohm, DC to 10Hz)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3MHz

:
2V/µs

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
0.5µV

:
25pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

64 In stock Need more?

64 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,232.06 ( ¥1,355.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,232.06 (¥1,355.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥769.65 (¥846.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥711.65 (¥782.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥653.65 (¥719.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥587.82 (¥646.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥529.82 (¥582.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --