You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC2050HVIS5#TRMPBF

Operational Amplifier, 1 Channels, 3 MHz, 2 V/µs, 2.7V to ± 5.5V, TSOT-23, 5 Pins

ANALOG DEVICES LTC2050HVIS5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2050HVIS5#TRMPBF
Order Code:
4021134
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®2050HV is a zero-drift operational amplifier. The LTC2050HVMP offer operating range from 4.5V to ±5.5V and operating temperature range of – 55°C to 150°C. The LTC2050, despite its miniature size, features uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2050 also has an enhanced output stage capable of driving loads as low as 2kΩ to both supply rails. The open-loop gain is typically 140dB. The LTC2050 also features a 1.5µVP-P DC to 10Hz noise and a 3MHz gain bandwidth product.
  • Maximum offset voltage of 3µV
  • Maximum offset voltage drift of 30nV/°C
  • Noise: 1.5µVP-P (0.01Hz to 10Hz Typ)
  • Voltage gain: 140dB (typ)
  • Supply current: 0.8mA (typ)
  • Extended common mode input range
  • Output swings rail-to-rail
  • Input overload recovery time: 2ms (typ)
  • 5-lead plastic TSOT-23 package
  • Temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3MHz

:
2V/µs

:
2.7V to 5.5V

:
TSOT-23

:
5Pins

:
Zero Drift

:
Rail - Rail Output (RRO)

:
0.5µV

:
7pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

16 In stock

500 more will be available on 2/18/25

Reserving future stock
16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥844.89 ( ¥929.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥844.89 (¥929.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥565.87 (¥622.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥520.42 (¥572.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥474.96 (¥522.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥431.07 (¥474.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥402.85 (¥443.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥352.69 (¥387.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥352.15 (¥387.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --