You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1992-1CMS8#PBF

Operational Amplifier, 1 Channels, 3 MHz, 1.5 V/µs, 2.7V to 11V, MSOP, 8 Pins

ANALOG DEVICES LTC1992-1CMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1992-1CMS8#PBF
Order Code:
4019114
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1992 is a fully differential, low power amplifier. It features precision on-chip resistors for accurate and ultrastable gain. All of the LTC1992 parts have a separate internal common mode feedback path for outstanding output phase balancing and reduced second order harmonics. The VOCM pin sets the output common mode level independent of the input common mode level. This feature makes level shifting of signals easy. The amplifiers’ differential inputs operate with signals ranging from rail-to-rail with a common mode level from the negative supply up to 1.3V from the positive supply. The differential input DC offset is typically 250μV. The LTC1992 can be used in single supply applications with supply voltages as low as 2.7V. It can also be used with dual supplies up to ±5V. Typical applications include differential driver/receiver, differential amplification, single-ended to differential conversion, level shifting and trimmed phase response for multichannel systems.
  • Fixed gain of 1, ±0.3% (max) gain error from –40°C to 85°C
  • 3.5ppm/°C gain temperature coefficient
  • 5ppm gain long term stability
  • Fully differential input and output
  • CLOAD stable up to 10,000pF
  • Adjustable output common mode voltage
  • Rail-to-rail output swing
  • Low supply current: 1mA (max)
  • High output current of 10mA (min)
  • Available in 8-lead MSOP package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
3MHz

:
1.5V/µs

:
2.7V to 11V

:
MSOP

:
8Pins

:
Differential

:
Rail - Rail Output (RRO)

:
2.5mV

:
2pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

111 In stock Need more?

111 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,917.06 ( ¥2,108.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,917.06 (¥2,108.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,365.30 (¥1,501.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,357.23 (¥1,492.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,175.63 (¥1,293.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,091.81 (¥1,200.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,039.10 (¥1,143.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,018.82 (¥1,120.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --