You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1981ES5#TRMPBF
Gate Driver, 1 Channels, Isolated, High Side, MOSFET, 5 Pins, TSOT-23
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1981ES5#TRMPBF
- Order Code:
- 4018555
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC1981ES5#TRMPBF Datasheet
Product Overview
- Internal voltage triplers produce high side gate drive for logic level FETs
- Supply current is 17µA typical at (GATE 1 and GATE 2 outputs high)
- Operating supply voltage range is 1.8V to 5.5V
- Gate drive outputs driven to ground during shutdown
- Gate drive ready output
- Ultrasmall application circuit
- GDR hysteresis is 2% typical
- Charge pump oscillator frequency is 600KHz
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic SOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- High Side
- :
- MOSFET
- :
- 5Pins
- :
- TSOT-23
- :
- Surface Mount
- :
- CMOS, TTL
- :
- -
- :
- -
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
235 In stock Need more?
235 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥721.05 (¥793.16) | ( ) |
10+ | ¥481.23 (¥529.35) | ( ) |
25+ | ¥455.16 (¥500.68) | ( ) |
100+ | ¥372.39 (¥409.63) | ( ) |
250+ | ¥331.72 (¥364.89) | ( ) |
500+ | ¥323.40 (¥355.74) | ( ) |
2500+ | ¥315.07 (¥346.58) | ( ) |
5000+ | ¥308.77 (¥339.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.