You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1872ES6#TRMPBF

DC/DC Controller, Boost, 2.5 V to 9.8 V Supply, 1 Output, 550kHz, TSOT-23-6

ANALOG DEVICES LTC1872ES6#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1872ES6#TRMPBF
Order Code:
4026390
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1872 is a constant frequency current mode step-up DC/DC controller providing excellent AC and DC load and line regulation. This device incorporates an accurate undervoltage lockout feature that shuts down the device when the input voltage falls below 2V. This device boasts a ±2.5% output voltage accuracy and consumes only 270µA of quiescent current. For applications where efficiency is a prime consideration, this device is configured for Burst Mode operation, which enhances efficiency at low output current. It is widely used in application such as lithium-ion-powered applications, cellular telephones, wireless modems, portable computers, scanners etc.
  • High efficiency over 90%
  • High output currents easily achieved
  • Wide VIN range is 2.5V to 9.8V
  • VOUT limited only by external components
  • Current mode operation for excellent line and load transient response
  • ±2.5% reference accuracy
  • Shutdown current is 8µA typical at (2.4V ≤ VIN ≤ 9.8V, VITH/RUN = 0V, TA = 25°C. VIN = 4.2V)
  • Oscillator frequency is 550KHz typical at (VFB = 0.8V, TA = 25°C, VIN = 4.2V)
  • Operating temperature is -40°C to 85°C
  • Package style is 6-lead plastic SOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
2.5V

:
9.8V

:
1Outputs

:
-

:
TSOT-23

:
6Pins

:
550kHz

:
Boost (Step Up)

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

532 In stock Need more?

532 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥794.73 ( ¥874.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥794.73 (¥874.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥578.41 (¥636.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥550.98 (¥606.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥523.55 (¥575.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥472.69 (¥519.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥465.20 (¥511.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥457.14 (¥502.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --