You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1872BES6#TRMPBF
DC/DC Controller, Boost, 2.5 V to 9.8 V Supply, 1 Output, 550kHz, TSOT-23-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1872BES6#TRMPBF
- Order Code:
- 4026389
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC1872BES6#TRMPBF Datasheet
Product Overview
- Burst Mode™ operation disabled for lower output ripple at light loads
- High output currents easily achieved
- Wide VIN range is 2.5V to 9.8V
- VOUT limited only by external components
- Current mode operation for excellent line and load transient response
- Shutdown current is 8µA typical at (2.4V ≤ VIN ≤ 9.8V, VITH/RUN = 0V, TA = 25°C. VIN = 4.2V)
- Input DC supply current (normal operation) is 270µA typ at (2.4V ≤ VIN ≤ 9.8V, TA = 25°C)
- Undervoltage lockout threshold is 2V typical at (TA = 25°C. VIN = 4.2V)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 2.5V
- :
- 9.8V
- :
- 1Outputs
- :
- -
- :
- TSOT-23
- :
- 6Pins
- :
- 550kHz
- :
- Boost (Step Up)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
315 In stock Need more?
315 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,045.53 (¥1,150.08) | ( ) |
10+ | ¥664.62 (¥731.08) | ( ) |
25+ | ¥612.59 (¥673.85) | ( ) |
100+ | ¥507.03 (¥557.73) | ( ) |
250+ | ¥499.02 (¥548.92) | ( ) |
500+ | ¥491.00 (¥540.10) | ( ) |
1000+ | ¥482.99 (¥531.29) | ( ) |
2500+ | ¥474.97 (¥522.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.