You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1871EMS-7#TRPBF

DC/DC Controller, High Input Voltage, Boost/Flyback/SEPIC, 36 V, 1 MHz, -40 °C to 85 °C, MSOP-10

ANALOG DEVICES LTC1871EMS-7#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1871EMS-7#TRPBF
Order Code:
4018549
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1871-7 is a current mode, boost, flyback and SEPIC controller optimized for driving 6V-rated MOSFETs in high voltage applications. This device works equally well in low or high power applications and requires few components to provide a complete power supply solution. The switching frequency can be set with an external resistor over a 50KHz to 1MHz range, and can be synchronized to an external clock using the MODE/SYNC pin. Burst Mode operation at light loads, a low minimum operating supply voltage of 6V and a low shutdown quiescent current of 10µA make the device well suited for battery-operated systems. It is widely used in application such as telecom power supplies, 42V automotive systems, 24V industrial controls, IP phone power supplies etc.
  • Wide chip supply voltage range is 6V to 36V
  • Current mode control provides excellent transient response
  • High maximum duty cycle (92% typ)
  • RUN pin input threshold hysteresis is 100mV typical
  • Internal voltage reference is ±1%
  • Synchronizable to an external clock upto 1.3 × fOSC
  • User-controlled pulse skip or Burst Mode® operation
  • Output overvoltage protection
  • Operating temperature is -40°C to 85°C
  • Package style is 10-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
6V

:
36V

:
1Outputs

:
92%

:
MSOP

:
10Pins

:
1MHz

:
Boost, Flyback, SEPIC

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,390 In stock Need more?

1,390 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,321.41 ( ¥1,453.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,321.41 (¥1,453.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,106.66 (¥1,217.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥981.26 (¥1,079.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥841.75 (¥925.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥774.35 (¥851.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥733.59 (¥806.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥714.65 (¥786.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --