You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1842IS8#PBF
Analogue Comparator, Micropower, 2 Channels, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1842IS8#PBF
- Order Code:
- 4022768
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1842IS8#PBF Datasheet
Product Overview
- Ultralow quiescent current is 3.5µA typical
- Supply voltage range is 2.5V to 11V
- Input voltage range includes the negative supply
- Reference output drives 0.01µF capacitor
- Propagation delay is 12µs typical
- No current spike when switching
- Voltage noise is 100µVRMS typical at (100Hz to 100KHz)
- Common mode rejection ratio is 0.1mV/V typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic SO
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micropower
- :
- 2Channels
- :
- 12µs
- :
- 2.5V to 11V, ± 1.25V to ± 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Open Drain
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
44 In stock Need more?
44 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥946.77 (¥1,041.45) | ( ) |
10+ | ¥628.57 (¥691.43) | ( ) |
25+ | ¥579.20 (¥637.12) | ( ) |
100+ | ¥529.82 (¥582.80) | ( ) |
300+ | ¥445.17 (¥489.69) | ( ) |
500+ | ¥430.28 (¥473.31) | ( ) |
1000+ | ¥415.39 (¥456.93) | ( ) |
2500+ | ¥414.02 (¥455.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.