You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1778EGN-1#TRPBF
DC/DC Controller, Synchronous Buck, 4V to 36V Supply, 1 Output, NSSOP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1778EGN-1#TRPBF
- Order Code:
- 4026387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC1778EGN-1#TRPBF Datasheet
Product Overview
- No sense resistor required, shutdown supply current is 30µA maximum
- Optimized for high step-down ratios
- Minimum on-time is 50ns typical, adjustable on-time
- Extremely fast transient response
- Stable with ceramic COUT
- Dual N-Channel MOSFET synchronous drive
- Operating input voltage range is 4V to 36V
- Adjustable current limit, adjustable switching frequency
- Programmable soft-start, output overvoltage protection
- Operating temperature is -40°C to 85°C, packaging style is 16-lead plastic SSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 36V
- :
- 1Outputs
- :
- -
- :
- NSSOP
- :
- 16Pins
- :
- -
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,087 In stock Need more?
1,087 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,417.02 (¥1,558.72) | ( ) |
10+ | ¥957.32 (¥1,053.05) | ( ) |
25+ | ¥837.29 (¥921.02) | ( ) |
100+ | ¥701.56 (¥771.72) | ( ) |
250+ | ¥684.75 (¥753.23) | ( ) |
500+ | ¥667.94 (¥734.73) | ( ) |
2500+ | ¥651.13 (¥716.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.