You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC1735CGN#PBF
DC/DC Controller, Synchronous Buck, 4V to 36V Supply, 1 Output, 99.4% Duty Cycle, 300kHz, NSSOP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC1735CGN#PBF
- Order Code:
- 4026369
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC1735CGN#PBF Datasheet
Product Overview
- Soft-start is provided by an external capacitor that can be used to properly sequence supplies
- Operating current level is user-programmable via an external current sense resistor
- Internal foldback current limiting, output overvoltage crowbar and optional short-circuit shutdown
- Dual N-channel MOSFET synchronous drive, very low dropout operation of 99% duty cycle
- ±1% output voltage accuracy, wide VIN range from 4V to 36V operation
- Internal current foldback, output over voltage crowbar protection
- Latched short-circuit shutdown timer with defeat option
- Forced continuous control pin, remote output voltage sense
- Logic controlled micropower shutdown of IQ
25µA, pin compatible with minor component changes
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 36V
- :
- 1Outputs
- :
- 99.4%
- :
- NSSOP
- :
- 16Pins
- :
- 300kHz
- :
- Synchronous Buck (Step Down)
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
99 In stock Need more?
99 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,678.80 (¥1,846.68) | ( ) |
10+ | ¥1,128.60 (¥1,241.46) | ( ) |
25+ | ¥1,052.42 (¥1,157.66) | ( ) |
100+ | ¥976.24 (¥1,073.86) | ( ) |
300+ | ¥954.20 (¥1,049.62) | ( ) |
500+ | ¥943.18 (¥1,037.50) | ( ) |
1000+ | ¥932.16 (¥1,025.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.