You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1693-1CS8#PBF

Gate Driver, 2 Channels, Isolated, High Side or Low Side, MOSFET, 8 Pins, NSOIC

ANALOG DEVICES LTC1693-1CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1693-1CS8#PBF
Order Code:
4018538
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1693-1CS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1693-1 is a high speed dual N-channel MOSFET driver. This device contains two noninverting drivers. This dual driver is electrically isolated and independent. All MOSFET drivers offer VCC independent CMOS input thresholds with 1.2V of typical hysteresis. They can level shift the input logic signal up or down to the rail-to-rail VCC drive for the external MOSFET. This device contains an undervoltage lockout circuit and a thermal shutdown circuit that disable the external N-channel MOSFET gate drive when activated. It is widely used in application such as power supplies, high/low side drivers, motor/relay control, line drivers, charge pumps etc.
  • GND1-GND2 isolation resistance is 1G ohm typical
  • 1.5A peak output current
  • 16ns rise/fall times at VCC = 12V, CL = 1nF
  • Supply voltage range is 4.5V to 13.2V
  • CMOS compatible inputs with hysteresis, input thresholds are independent of VCC
  • Undervoltage lockout, thermal shutdown
  • Quiescent current is 720µA typical
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
High Side or Low Side

:
MOSFET

:
8Pins

:
NSOIC

:
Surface Mount

:
Non-Inverting

:
1.4A

:
1.7A

:
4.5V

:
13.2V

:
0°C

:
70°C

:
40ns

:
35ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

168 In stock Need more?

168 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥892.84 ( ¥982.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥892.84 (¥982.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥594.45 (¥653.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥516.48 (¥568.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥507.35 (¥558.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥498.22 (¥548.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥489.09 (¥538.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥479.96 (¥527.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥470.82 (¥517.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --