You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1688IS#PBF

Differential Bus / Line Driver, RS422, RS485, 4 Drivers, 3 V to 5.25 V, -40 °C to 85 °C

ANALOG DEVICES LTC1688IS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1688IS#PBF
Order Code:
4018315
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC1688IS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1688 is an ultrahigh speed, differential bus/line driver. This device operate over the full RS485 common mode range (-7V to 12V), and also meet RS422 requirements. The driver outputs are Hot Swap capable, maintaining backplane data integrity during board insertion and removal. This driver feature three-state outputs, maintaining high impedance over the entire common mode range (-7V to 12V). Outputs also remain high impedance during power-up and with the power off. A short-circuit feature detects bus contention and substantially reduces driver output current. Thermal shutdown circuitry protects the parts from excessive power dissipation. It is widely used in application such as high speed RS485 twisted-pair drivers, high speed backplane drivers, complementary clock drivers, STS-1/OC-1 data drivers, SCSI drivers etc.
  • Maximum data rate is 100Mbps minimum
  • Driver input-to-output propagation delay is 8ns typical
  • Driver output-to-output skew is 500ps typical
  • Short-circuit protected: 3mA typ output current for an indefinite short
  • Single 5V or 3V supply
  • Input current is 1µA typical
  • Operating temperature is -40°C to 85°C
  • Package style is 16-lead plastic SO

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transmitter

:
-

:
4

:
-

:
100Mbps

:
3V

:
5.5V

:
NSOIC

:
16Pins

:
-

:
±6 kV (HBM)

:
-

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,813.36 ( ¥3,094.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,813.36 (¥3,094.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,985.01 (¥2,183.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,636.12 (¥1,799.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,630.35 (¥1,793.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,624.57 (¥1,787.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,618.79 (¥1,780.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --